Parametric Equivalent
Parametric Equivalent

CBT3245ABQ,115 | |
|---|---|
DigiKey Part Number | 1727-7081-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBT3245ABQ,115 |
Description | IC BUS SWITCH 8 X 1:1 20-DHVQFN |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-VFQFN Exposed Pad |
Type Bus Switch | Supplier Device Package 20-DHVQFN (4.5x2.5) |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBT3245ABQ-Q100X | Nexperia USA Inc. | 2,170 | CBT3245ABQ-Q100X-ND | £0.52611 | Parametric Equivalent |
| SN74CBT3245CRGYR | Texas Instruments | 7,661 | 296-19203-1-ND | £0.44000 | Parametric Equivalent |



