CBT3244ADB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 42,500
Unit Price: £0.36309
Datasheet

Similar


Texas Instruments
In Stock: 23,270
Unit Price: £0.58000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 24,872
Unit Price: £0.80000
Datasheet

Similar


Texas Instruments
In Stock: 361
Unit Price: £0.58000
Datasheet

Similar


Texas Instruments
In Stock: 8,983
Unit Price: £0.47000
Datasheet

Similar


Texas Instruments
In Stock: 3,900
Unit Price: £0.62000
Datasheet

Similar


Texas Instruments
In Stock: 662
Unit Price: £1.16000
Datasheet

Similar


Texas Instruments
In Stock: 633
Unit Price: £0.47000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,000
Unit Price: £0.31610
Datasheet
Bus Switch 4 x 1:1 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT3244ADB,112

DigiKey Part Number
1727-3581-ND
Manufacturer
Manufacturer Product Number
CBT3244ADB,112
Description
IC BUS SWITCH 4 X 1:1 20-SSOP
Customer Reference
Detailed Description
Bus Switch 4 x 1:1 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
4 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types