CBT3244AD,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 50,831
Unit Price: £0.84000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 36,958
Unit Price: £0.58000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,344
Unit Price: £0.98000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6,882
Unit Price: £0.68000
Datasheet
Bus Switch 4 x 1:1 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT3244AD,112

DigiKey Part Number
1727-3580-ND
Manufacturer
Manufacturer Product Number
CBT3244AD,112
Description
IC BUS SWITCH 4 X 1:1 20-SO
Customer Reference
Detailed Description
Bus Switch 4 x 1:1 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
4 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types