
BZB984-C8V2,115 | |
|---|---|
DigiKey Part Number | BZB984-C8V2,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZB984-C8V2,115 |
Description | DIODE ZENER ARRAY 8.2V SOT-663 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 8.2 V 265 mW ±5% SOT-663 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 6 Ohms |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 700 nA @ 5 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case SOT-663 |
Voltage - Zener (Nom) (Vz) 8.2 V | Supplier Device Package SOT-663 |
Tolerance ±5% | Base Product Number |
Power - Max 265 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04934 | £197.36 |
| 8,000 | £0.04461 | £356.88 |
| 12,000 | £0.04219 | £506.28 |
| 20,000 | £0.03948 | £789.60 |
| 28,000 | £0.03787 | £1,060.36 |
| 40,000 | £0.03631 | £1,452.40 |
| 100,000 | £0.03288 | £3,288.00 |
| 200,000 | £0.03149 | £6,298.00 |
| Unit Price without VAT: | £0.04934 |
|---|---|
| Unit Price with VAT: | £0.05921 |

