Zener Diode Array 1 Pair Common Anode 13 V 265 mW ±5% SOT-663
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZB984-C13,115

DigiKey Part Number
1727-BZB984-C13,115TR-ND - Tape & Reel (TR)
1727-BZB984-C13,115CT-ND - Cut Tape (CT)
1727-BZB984-C13,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZB984-C13,115
Description
DIODE ZENER ARRAY 13V SOT-663
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 13 V 265 mW ±5% SOT-663
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
10 Ohms
Manufacturer
Nexperia USA Inc.
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Anode
Package / Case
SOT-663
Voltage - Zener (Nom) (Vz)
13 V
Supplier Device Package
SOT-663
Tolerance
±5%
Base Product Number
Power - Max
265 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,900
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.16200£1.62
100£0.10150£10.15
500£0.07510£37.55
1,000£0.06656£66.56
2,000£0.05936£118.72
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.05329£213.16
8,000£0.04817£385.36
12,000£0.04557£546.84
20,000£0.04264£852.80
28,000£0.04090£1,145.20
40,000£0.03921£1,568.40
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400