
BZB984-C12,115 | |
|---|---|
DigiKey Part Number | 1727-1585-2-ND - Tape & Reel (TR) 1727-1585-1-ND - Cut Tape (CT) 1727-1585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB984-C12,115 |
Description | DIODE ZENER ARRAY 12V SOT-663 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 12 V 265 mW ±5% SOT-663 |
Datasheet | Datasheet |
EDA/CAD Models | BZB984-C12,115 Models |
Category | Impedance (Max) (Zzt) 10 Ohms |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case SOT-663 |
Voltage - Zener (Nom) (Vz) 12 V | Supplier Device Package SOT-663 |
Tolerance ±5% | Base Product Number |
Power - Max 265 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16200 | £1.62 |
| 100 | £0.10150 | £10.15 |
| 500 | £0.07510 | £37.55 |
| 1,000 | £0.06656 | £66.56 |
| 2,000 | £0.05936 | £118.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05329 | £213.16 |
| 8,000 | £0.04817 | £385.36 |
| 12,000 | £0.04557 | £546.84 |
| 20,000 | £0.04264 | £852.80 |
| 28,000 | £0.04090 | £1,145.20 |
| 40,000 | £0.03921 | £1,568.40 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

