
BZB84-C68-QR | |
|---|---|
DigiKey Part Number | 1727-BZB84-C68-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZB84-C68-QR |
Description | DIODE ZENER ARRAY 68V TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 68 V 300 mW ±5% TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 68 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 240 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 47.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03078 | £92.34 |
| 6,000 | £0.02751 | £165.06 |
| 9,000 | £0.02583 | £232.47 |
| 15,000 | £0.02395 | £359.25 |
| 21,000 | £0.02284 | £479.64 |
| 30,000 | £0.02175 | £652.50 |
| 75,000 | £0.01937 | £1,452.75 |
| 150,000 | £0.01790 | £2,685.00 |
| 300,000 | £0.01666 | £4,998.00 |
| Unit Price without VAT: | £0.03078 |
|---|---|
| Unit Price with VAT: | £0.03694 |

