Zener Diode Array 1 Pair Common Anode 56 V 300 mW ±5% TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZB84-C56,215

DigiKey Part Number
BZB84-C56,215-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZB84-C56,215
Description
DIODE ZENER ARRAY 56V TO-236AB
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 56 V 300 mW ±5% TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
56 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 39.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.