
BZB84-C51,215 | |
|---|---|
DigiKey Part Number | BZB84-C51,215-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZB84-C51,215 |
Description | DIODE ZENER ARRAY 51V TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 51 V 300 mW ±5% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-C51,215 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 35.7 V |
Manufacturer Nexperia USA Inc. | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 51 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package TO-236AB |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 180 Ohms |

