
BZB84-C39,215 | |
|---|---|
DigiKey Part Number | BZB84-C39,215-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZB84-C39,215 |
Description | DIODE ZENER ARRAY 39V TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 39 V 300 mW ±5% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-C39,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 39 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03051 | £91.53 |
| 6,000 | £0.02726 | £163.56 |
| 9,000 | £0.02560 | £230.40 |
| 15,000 | £0.02373 | £355.95 |
| 21,000 | £0.02263 | £475.23 |
| 30,000 | £0.02155 | £646.50 |
| Unit Price without VAT: | £0.03051 |
|---|---|
| Unit Price with VAT: | £0.03661 |

