
BZB84-C30,215 | |
|---|---|
DigiKey Part Number | 1727-BZB84-C30,215TR-ND - Tape & Reel (TR) 1727-BZB84-C30,215CT-ND - Cut Tape (CT) 1727-BZB84-C30,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-C30,215 |
Description | DIODE ZENER ARRAY 30V TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 30 V 300 mW ±5% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-C30,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 30 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.11000 | £1.10 |
| 100 | £0.06820 | £6.82 |
| 500 | £0.04994 | £24.97 |
| 1,000 | £0.04401 | £44.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03295 | £98.85 |
| 6,000 | £0.02944 | £176.64 |
| 9,000 | £0.02765 | £248.85 |
| 15,000 | £0.02563 | £384.45 |
| 21,000 | £0.02444 | £513.24 |
| 30,000 | £0.02327 | £698.10 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

