Zener Diode Array 1 Pair Common Anode 20 V 300 mW ±5% TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZB84-C20,215

DigiKey Part Number
1727-BZB84-C20,215TR-ND - Tape & Reel (TR)
1727-BZB84-C20,215CT-ND - Cut Tape (CT)
1727-BZB84-C20,215DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZB84-C20,215
Description
DIODE ZENER ARRAY 20V TO-236AB
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 20 V 300 mW ±5% TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
20 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,955
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.18000£0.18
10£0.11000£1.10
100£0.06820£6.82
500£0.04994£24.97
1,000£0.04401£44.01
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.18000
Unit Price with VAT:£0.21600