
BZB84-C11,215 | |
|---|---|
DigiKey Part Number | 1727-BZB84-C11,215TR-ND - Tape & Reel (TR) 1727-BZB84-C11,215CT-ND - Cut Tape (CT) 1727-BZB84-C11,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-C11,215 |
Description | DIODE ZENER ARRAY 11V TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 11 V 300 mW ±5% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-C11,215 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Manufacturer Nexperia USA Inc. | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 11 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package TO-236AB |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10000 | £1.00 |
| 100 | £0.06210 | £6.21 |
| 500 | £0.04534 | £22.67 |
| 1,000 | £0.03990 | £39.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03295 | £98.85 |
| 6,000 | £0.02944 | £176.64 |
| 9,000 | £0.02765 | £248.85 |
| 15,000 | £0.02563 | £384.45 |
| 21,000 | £0.02444 | £513.24 |
| 30,000 | £0.02327 | £698.10 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

