
BZB84-B7V5,215 | |
|---|---|
DigiKey Part Number | BZB84-B7V5,215-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZB84-B7V5,215 |
Description | DIODE ZENER ARRAY 7.5V TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 7.5 V 300 mW ±2% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-B7V5,215 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Manufacturer Nexperia USA Inc. | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 7.5 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±2% | Supplier Device Package TO-236AB |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03360 | £100.80 |
| 6,000 | £0.03007 | £180.42 |
| 9,000 | £0.02826 | £254.34 |
| 15,000 | £0.02623 | £393.45 |
| 21,000 | £0.02503 | £525.63 |
| 30,000 | £0.02386 | £715.80 |
| 75,000 | £0.02130 | £1,597.50 |
| 150,000 | £0.01971 | £2,956.50 |
| 300,000 | £0.01838 | £5,514.00 |
| Unit Price without VAT: | £0.03360 |
|---|---|
| Unit Price with VAT: | £0.04032 |

