
BZB84-B12,215 | |
|---|---|
DigiKey Part Number | 1727-BZB84-B12,215TR-ND - Tape & Reel (TR) 1727-BZB84-B12,215CT-ND - Cut Tape (CT) 1727-BZB84-B12,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-B12,215 |
Description | DIODE ZENER ARRAY 12V TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 12 V 300 mW ±2% TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Manufacturer Nexperia USA Inc. | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 12 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±2% | Supplier Device Package TO-236AB |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C12 RFG | Taiwan Semiconductor Corporation | 6,000 | 1801-AZ23C12RFGCT-ND | £0.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11500 | £1.15 |
| 100 | £0.07120 | £7.12 |
| 500 | £0.05218 | £26.09 |
| 1,000 | £0.04600 | £46.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03812 | £114.36 |
| 6,000 | £0.03414 | £204.84 |
| 9,000 | £0.03211 | £288.99 |
| 15,000 | £0.02983 | £447.45 |
| 21,000 | £0.02847 | £597.87 |
| 30,000 | £0.02716 | £814.80 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |


