
BZB84-B10,215 | |
|---|---|
DigiKey Part Number | 1727-BZB84-B10,215TR-ND - Tape & Reel (TR) 1727-BZB84-B10,215CT-ND - Cut Tape (CT) 1727-BZB84-B10,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-B10,215 |
Description | DIODE ZENER ARRAY 10V TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 10 V 300 mW ±2% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-B10,215 Models |
Category | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Manufacturer Nexperia USA Inc. | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 10 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±2% | Supplier Device Package TO-236AB |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.11000 | £1.10 |
| 100 | £0.06800 | £6.80 |
| 500 | £0.04976 | £24.88 |
| 1,000 | £0.04384 | £43.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03628 | £108.84 |
| 6,000 | £0.03247 | £194.82 |
| 9,000 | £0.03052 | £274.68 |
| 15,000 | £0.02833 | £424.95 |
| 21,000 | £0.02703 | £567.63 |
| 30,000 | £0.02577 | £773.10 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

