Zener Diode Array 1 Pair Common Anode 4.3 V 180 mW ±5% SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode Array 1 Pair Common Anode 4.3 V 180 mW ±5% SOT-323
PMST2907A-QX

BZB784-C4V3-QX

DigiKey Part Number
1727-BZB784-C4V3-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZB784-C4V3-QX
Description
DIODE ZENER ARRAY 4.3V SOT-323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 4.3 V 180 mW ±5% SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
90 Ohms
Manufacturer
Nexperia USA Inc.
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Configuration
1 Pair Common Anode
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
4.3 V
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
SC-70, SOT-323
Power - Max
180 mW
Supplier Device Package
SOT-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.03868£116.04
6,000£0.03470£208.20
9,000£0.03266£293.94
15,000£0.03038£455.70
21,000£0.02902£609.42
30,000£0.02770£831.00
Manufacturers Standard Package
Unit Price without VAT:£0.03868
Unit Price with VAT:£0.04642