


BZB784-C11-QX | |
|---|---|
DigiKey Part Number | 1727-BZB784-C11-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZB784-C11-QX |
Description | DIODE ZENER ARRAY 11V SOT-323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 11 V 180 mW ±5% SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) 11 V | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case SC-70, SOT-323 |
Power - Max 180 mW | Supplier Device Package SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03868 | £116.04 |
| 6,000 | £0.03470 | £208.20 |
| 9,000 | £0.03266 | £293.94 |
| 15,000 | £0.03038 | £455.70 |
| 21,000 | £0.02902 | £609.42 |
| 30,000 | £0.02770 | £831.00 |
| 75,000 | £0.02481 | £1,860.75 |
| 150,000 | £0.02302 | £3,453.00 |
| 300,000 | £0.02186 | £6,558.00 |
| Unit Price without VAT: | £0.03868 |
|---|---|
| Unit Price with VAT: | £0.04642 |

