
BUK9MRR-65PKK,518 | |
|---|---|
DigiKey Part Number | BUK9MRR-65PKK,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK9MRR-65PKK,518 |
Description | MOSFET 2N-CH 65V 4.8A 20SO |
Customer Reference | |
Detailed Description | Mosfet Array 65V 4.8A (Tc) 3.2W (Tc) Surface Mount 20-SO |
Category | Rds On (Max) @ Id, Vgs 60.7mOhm @ 3A, 10V |
Manufacturer Nexperia USA Inc. | Vgs(th) (Max) @ Id 2V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 8.8nC @ 5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 712pF @ 25V |
Part Status Obsolete | Power - Max 3.2W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Drain to Source Voltage (Vdss) 65V | Supplier Device Package 20-SO |
Current - Continuous Drain (Id) @ 25°C 4.8A (Tc) | Base Product Number |

