Mosfet Array 55V Surface Mount 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9MJT-55PRF,518

DigiKey Part Number
BUK9MJT-55PRF,518-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUK9MJT-55PRF,518
Description
MOSFET 2N-CH 55V 20SO
Customer Reference
Detailed Description
Mosfet Array 55V Surface Mount 20-SO
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drain to Source Voltage (Vdss)
55V
Manufacturer
Nexperia USA Inc.
Rds On (Max) @ Id, Vgs
13.8mOhm @ 10A, 10V
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
20-SOIC (0.295", 7.50mm Width)
Technology
MOSFET (Metal Oxide)
Supplier Device Package
20-SO
Configuration
2 N-Channel (Dual)
Base Product Number
FET Feature
Logic Level Gate
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.