
BUK7Y14-80EX | |
|---|---|
DigiKey Part Number | 1727-1801-2-ND - Tape & Reel (TR) 1727-1801-1-ND - Cut Tape (CT) 1727-1801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7Y14-80EX |
Description | MOSFET N-CH 80V 65A LFPAK56 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 65A (Tc) 147W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 44.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3155 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 147W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.26000 | £1.26 |
| 10 | £0.79500 | £7.95 |
| 100 | £0.53140 | £53.14 |
| 500 | £0.41822 | £209.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.36221 | £543.31 |
| 3,000 | £0.33461 | £1,003.83 |
| 4,500 | £0.32054 | £1,442.43 |
| 7,500 | £0.30475 | £2,285.62 |
| 10,500 | £0.30404 | £3,192.42 |
| Unit Price without VAT: | £1.26000 |
|---|---|
| Unit Price with VAT: | £1.51200 |

