N-Channel 60 V 120A (Tc) 349W (Tc) Through Hole I2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK7E2R6-60E,127

DigiKey Part Number
1727-7243-ND
Manufacturer
Manufacturer Product Number
BUK7E2R6-60E,127
Description
MOSFET N-CH 60V 120A I2PAK
Customer Reference
Detailed Description
N-Channel 60 V 120A (Tc) 349W (Tc) Through Hole I2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
158 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
11180 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
349W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Through Hole
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
I2PAK
Rds On (Max) @ Id, Vgs
2.6mOhm @ 25A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.