Similar
Similar
Similar

BUK764R2-80E,118 | |
|---|---|
DigiKey Part Number | 1727-BUK764R2-80E,118TR-ND - Tape & Reel (TR) 1727-BUK764R2-80E,118CT-ND - Cut Tape (CT) 1727-BUK764R2-80E,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK764R2-80E,118 |
Description | MOSFET N-CH 80V 120A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 120A (Tc) 324W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 136 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 10426 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 324W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.2mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOB284L | Alpha & Omega Semiconductor Inc. | 0 | AOB284L-ND | £0.00000 | Similar |
| IPB054N08N3GATMA1 | Infineon Technologies | 985 | IPB054N08N3GATMA1CT-ND | £2.53000 | Similar |
| STH140N8F7-2 | STMicroelectronics | 198 | 497-14534-1-ND | £2.74000 | Similar |
| STH145N8F7-2AG | STMicroelectronics | 1,898 | 497-16315-1-ND | £3.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.52000 | £3.52 |
| 10 | £2.32300 | £23.23 |
| 100 | £1.64300 | £164.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £1.42250 | £1,138.00 |
| Unit Price without VAT: | £3.52000 |
|---|---|
| Unit Price with VAT: | £4.22400 |




