
BUK4D50-30PX | |
|---|---|
DigiKey Part Number | 1727-BUK4D50-30PXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK4D50-30PX |
Description | BUK4D50-30P/SOT1220/SOT1220 |
Customer Reference | |
Detailed Description | P-Channel 28 V 5A (Ta), 13A (Tc) 2.1W (Ta), 15W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 4.5 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1254 pF @ 15 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 2.1W (Ta), 15W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 28 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Supplier Device Package DFN2020MD-6 |
Rds On (Max) @ Id, Vgs 50mOhm @ 4A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA |


