


BST61,115 | |
|---|---|
DigiKey Part Number | 1727-5499-2-ND - Tape & Reel (TR) 1727-5499-1-ND - Cut Tape (CT) 1727-5499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BST61,115 |
Description | TRANS PNP DARL 60V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 60 V 1 A 200MHz 1.3 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.3V @ 500µA, 500mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 2000 @ 500mA, 10V | |
Power - Max | 1.3 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.33600 | £3.36 |
| 100 | £0.21620 | £21.62 |
| 500 | £0.16422 | £82.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.14744 | £147.44 |
| 2,000 | £0.13331 | £266.62 |
| 3,000 | £0.12610 | £378.30 |
| 5,000 | £0.11800 | £590.00 |
| 7,000 | £0.11320 | £792.40 |
| 10,000 | £0.10853 | £1,085.30 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |



