Similar

BSR33PASX | |
|---|---|
DigiKey Part Number | 1727-BSR33PASXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSR33PASX |
Description | BSR33PAS/SOT1061/HUSON3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 480 mW Surface Mount DFN2020D-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 5V | |
Power - Max | 480 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08445 | £253.35 |
| 6,000 | £0.08191 | £491.46 |
| 9,000 | £0.08063 | £725.67 |
| 15,000 | £0.07922 | £1,188.30 |
| 21,000 | £0.07839 | £1,646.19 |
| 30,000 | £0.07760 | £2,328.00 |
| 75,000 | £0.07589 | £5,691.75 |
| Unit Price without VAT: | £0.08445 |
|---|---|
| Unit Price with VAT: | £0.10134 |



