Direct

BSR14-QR | |
|---|---|
DigiKey Part Number | 1727-BSR14-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSR14-QR |
Description | TRANS NPN 40V 0.8A TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 800 mA 30MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 30MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06796 | £203.88 |
| 6,000 | £0.06155 | £369.30 |
| 9,000 | £0.05829 | £524.61 |
| 15,000 | £0.05461 | £819.15 |
| 21,000 | £0.05244 | £1,101.24 |
| 30,000 | £0.05032 | £1,509.60 |
| 75,000 | £0.04568 | £3,426.00 |
| 150,000 | £0.04455 | £6,682.50 |
| Unit Price without VAT: | £0.06796 |
|---|---|
| Unit Price with VAT: | £0.08155 |


