BSH202,215 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 34,039
Unit Price: £0.39000
Datasheet

Similar


Infineon Technologies
In Stock: 111,750
Unit Price: £0.36000
Datasheet

Similar


onsemi
In Stock: 11,575
Unit Price: £0.56000
Datasheet
P-Channel 30 V 520mA (Ta) 417mW (Ta) Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSH202,215

DigiKey Part Number
1727-6215-2-ND - Tape & Reel (TR)
1727-6215-1-ND - Cut Tape (CT)
1727-6215-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSH202,215
Description
MOSFET P-CH 30V 520MA TO236AB
Customer Reference
Detailed Description
P-Channel 30 V 520mA (Ta) 417mW (Ta) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BSH202,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
900mOhm @ 280mA, 10V
Vgs(th) (Max) @ Id
1.9V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
2.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
80 pF @ 24 V
FET Feature
-
Power Dissipation (Max)
417mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types