Direct

BF822-QR | |
|---|---|
DigiKey Part Number | 1727-BF822-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BF822-QR |
Description | TRANS NPN 250V 0.05A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250 V 50 mA 60MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 250 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 30mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 25mA, 20V | |
Power - Max | 250 mW | |
Frequency - Transition | 60MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04866 | £145.98 |
| 6,000 | £0.04382 | £262.92 |
| 9,000 | £0.04135 | £372.15 |
| 15,000 | £0.03857 | £578.55 |
| 21,000 | £0.03692 | £775.32 |
| 30,000 | £0.03532 | £1,059.60 |
| 75,000 | £0.03181 | £2,385.75 |
| 150,000 | £0.02964 | £4,446.00 |
| Unit Price without VAT: | £0.04866 |
|---|---|
| Unit Price with VAT: | £0.05839 |


