


BF623-QX | |
|---|---|
DigiKey Part Number | 1727-BF623-QXTR-ND - Tape & Reel (TR) 1727-BF623-QXCT-ND - Cut Tape (CT) 1727-BF623-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF623-QX |
Description | TRANS PNP 250V 0.05A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 250 V 50 mA 60MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 250 V | |
Vce Saturation (Max) @ Ib, Ic | 800mV @ 5mA, 30mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 25mA, 20V | |
Power - Max | 500 mW | |
Frequency - Transition | 60MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.35300 | £3.53 |
| 100 | £0.22770 | £22.77 |
| 500 | £0.17364 | £86.82 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |

