BF622,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 12,066
Unit Price: £0.57000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: £0.00000
Datasheet
Bipolar (BJT) Transistor NPN 250 V 50 mA 60MHz 1.1 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 250 V 50 mA 60MHz 1.1 W Surface Mount SOT-89
PBSS304NX-QX

BF622,115

DigiKey Part Number
1727-5410-2-ND - Tape & Reel (TR)
1727-5410-1-ND - Cut Tape (CT)
1727-5410-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BF622,115
Description
TRANS NPN 250V 0.05A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 250 V 50 mA 60MHz 1.1 W Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
BF622,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
250 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 30mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 25mA, 20V
Power - Max
1.1 W
Frequency - Transition
60MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types