Direct

BCX71K-QVL | |
|---|---|
DigiKey Part Number | 1727-BCX71K-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCX71K-QVL |
Description | TRANS PNP 45V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 550mV @ 1.25mA, 50mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 380 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02048 | £204.80 |
| 20,000 | £0.01845 | £369.00 |
| 30,000 | £0.01741 | £522.30 |
| 50,000 | £0.01625 | £812.50 |
| 70,000 | £0.01556 | £1,089.20 |
| 100,000 | £0.01489 | £1,489.00 |
| 250,000 | £0.01342 | £3,355.00 |
| 500,000 | £0.01251 | £6,255.00 |
| Unit Price without VAT: | £0.02048 |
|---|---|
| Unit Price with VAT: | £0.02458 |


