Similar

BCX71H-QR | |
|---|---|
DigiKey Part Number | 1727-BCX71H-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCX71H-QR |
Description | TRANS PNP 45V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 550mV @ 1.25mA, 50mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02494 | £74.82 |
| 6,000 | £0.02221 | £133.26 |
| 9,000 | £0.02081 | £187.29 |
| 15,000 | £0.01925 | £288.75 |
| 21,000 | £0.01832 | £384.72 |
| 30,000 | £0.01741 | £522.30 |
| 75,000 | £0.01542 | £1,156.50 |
| 150,000 | £0.01420 | £2,130.00 |
| 300,000 | £0.01316 | £3,948.00 |
| Unit Price without VAT: | £0.02494 |
|---|---|
| Unit Price with VAT: | £0.02993 |


