BCX54-10TF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 1,535
Unit Price: £0.64000
Datasheet

Similar


onsemi
In Stock: 151
Unit Price: £0.12000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 1 A 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 1 A 500 mW Surface Mount SOT-89
PBSS304NX-QX

BCX54-10TF

DigiKey Part Number
1727-BCX54-10TFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCX54-10TF
Description
TRANS NPN 45V 1A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 1 A 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
SOT-89
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SB1123S-TD-Eonsemi1,5352SB1123S-TD-EOSCT-ND£0.64000Similar
BCW66GLT1Gonsemi151BCW66GLT1GOSCT-ND£0.12000Similar
In-Stock: 0
Marketplace Stock: 171,185 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

171,185In Stock
Ships from Rochester Electronics, LLC