Bipolar (BJT) Transistor PNP 60 V 100 mA 150MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW89-QR

DigiKey Part Number
1727-BCW89-QRTR-ND - Tape & Reel (TR)
1727-BCW89-QRCT-ND - Cut Tape (CT)
1727-BCW89-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCW89-QR
Description
TRANS PNP 60V 0.1A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 100 mA 150MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,985
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.08400£0.84
100£0.05190£5.19
500£0.03774£18.87
1,000£0.03313£33.13
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.02475£74.25
6,000£0.02201£132.06
9,000£0.02061£185.49
15,000£0.01904£285.60
21,000£0.01810£380.10
30,000£0.01719£515.70
Manufacturers Standard Package
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800