
BCV63B,215 | |
|---|---|
DigiKey Part Number | 1727-BCV63B,215TR-ND - Tape & Reel (TR) 1727-BCV63B,215CT-ND - Cut Tape (CT) 1727-BCV63B,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV63B,215 |
Description | TRANS 2NPN 30V/6V 100MA SOT-143B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 30V, 6V 100mA 100MHz 250mW Surface Mount SOT-143B |
Datasheet | Datasheet |
Category | Power - Max 250mW |
Manufacturer Nexperia USA Inc. | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type 2 NPN (Dual) | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30V, 6V | Package / Case TO-253-4, TO-253AA |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA / 250mV @ 5mA, 100mA | Supplier Device Package SOT-143B |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V / 200 @ 2mA, 700mV |


