
BCV63B,215 | |
|---|---|
DigiKey Part Number | 1727-BCV63B,215TR-ND - Tape & Reel (TR) 1727-BCV63B,215CT-ND - Cut Tape (CT) 1727-BCV63B,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV63B,215 |
Description | TRANS 2NPN 30V/6V 100MA SOT-143B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 30V, 6V 100mA 100MHz 250mW Surface Mount SOT-143B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 30V, 6V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA / 250mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V / 200 @ 2mA, 700mV | |
Power - Max | 250mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |


