
BCP69-16/ZLF | |
|---|---|
DigiKey Part Number | BCP69-16/ZLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCP69-16/ZLF |
Description | TRANS PNP 20V 2A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2 A 140MHz 1.35 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP69-16/ZLF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 500mA, 1V |
Mfr | Power - Max 1.35 W |
Packaging Tape & Reel (TR) | Frequency - Transition 140MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 2 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 600mV @ 200mA, 2A | Package / Case TO-261-4, TO-261AA |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package SOT-223 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP69T1G | onsemi | 2,052 | BCP69T1GOSCT-ND | £0.53000 | Similar |


