
BCP51-10-QX | |
|---|---|
DigiKey Part Number | 1727-BCP51-10-QXTR-ND - Tape & Reel (TR) 1727-BCP51-10-QXCT-ND - Cut Tape (CT) 1727-BCP51-10-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP51-10-QX |
Description | TRANS PNP 45V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 650 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 650 mW | |
Frequency - Transition | 145MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23800 | £2.38 |
| 100 | £0.15100 | £15.10 |
| 500 | £0.11350 | £56.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.10138 | £101.38 |
| 2,000 | £0.09116 | £182.32 |
| 3,000 | £0.08595 | £257.85 |
| 5,000 | £0.08009 | £400.45 |
| 7,000 | £0.07661 | £536.27 |
| 10,000 | £0.07324 | £732.40 |
| 25,000 | £0.06582 | £1,645.50 |
| 50,000 | £0.06124 | £3,062.00 |
| 100,000 | £0.05965 | £5,965.00 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

