


BC869-QX | |
|---|---|
DigiKey Part Number | 1727-BC869-QXTR-ND - Tape & Reel (TR) 1727-BC869-QXCT-ND - Cut Tape (CT) 1727-BC869-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC869-QX |
Description | BC869-Q/SOT89/MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2 A 140MHz 500 mW Surface Mount SOT-89 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 500mA, 1V | |
Power - Max | 500 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.29200 | £2.92 |
| 100 | £0.18650 | £18.65 |
| 500 | £0.14088 | £70.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.12615 | £126.15 |
| 2,000 | £0.11375 | £227.50 |
| 3,000 | £0.10743 | £322.29 |
| 5,000 | £0.10031 | £501.55 |
| 7,000 | £0.09610 | £672.70 |
| 10,000 | £0.09200 | £920.00 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

