


BC869-16-QX | |
|---|---|
DigiKey Part Number | 1727-BC869-16-QXTR-ND - Tape & Reel (TR) 1727-BC869-16-QXCT-ND - Cut Tape (CT) 1727-BC869-16-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC869-16-QX |
Description | BC869-16-Q/SOT89/MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2 A 140MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 1V |
Mfr | Power - Max 500 mW |
Series | Frequency - Transition 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 2 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 600mV @ 200mA, 2A | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.27600 | £2.76 |
| 100 | £0.17590 | £17.59 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

