BC859CW/ZLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 346
Unit Price: £0.14000
Datasheet

Direct


onsemi
In Stock: 29,426
Unit Price: £0.10000
Datasheet

Similar


onsemi
In Stock: 20,484
Unit Price: £0.09000
Datasheet

Similar


onsemi
In Stock: 2,380
Unit Price: £0.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 9,084
Unit Price: £0.13000
Datasheet

Similar


onsemi
In Stock: 2,528
Unit Price: £0.13000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,579
Unit Price: £0.13000
Datasheet
Bipolar (BJT) Transistor Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Surface Mount SOT-323
SOT-236AB

BC859CW/ZLF

DigiKey Part Number
BC859CW/ZLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC859CW/ZLF
Description
TRANS SOT323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types