Similar
Similar



BC857CW/DG/B2,135 | |
|---|---|
DigiKey Part Number | BC857CW/DG/B2,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC857CW/DG/B2,135 |
Description | TRANS PNP 45V 0.1A SOT-323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857CWH6433XTMA1 | Infineon Technologies | 100,000 | BC857CWH6433XTMA1TR-ND | £0.02223 | Similar |
| BC857CWT1G | onsemi | 35 | BC857CWT1GOSCT-ND | £0.11000 | Similar |



