Direct
Similar

BC857CQCZ | |
|---|---|
DigiKey Part Number | 1727-BC857CQCZTR-ND - Tape & Reel (TR) 1727-BC857CQCZCT-ND - Cut Tape (CT) 1727-BC857CQCZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857CQCZ |
Description | TRANS PNP 45V 0.1A DFN1412D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 360 mW Surface Mount, Wettable Flank DFN1412D-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 360 mW |
Series | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount, Wettable Flank |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case 3-XDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 850mV @ 5mA, 100mA | Supplier Device Package DFN1412D-3 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857CLT1G | onsemi | 0 | BC857CLT1GOSCT-ND | £0.09000 | Direct |
| BC857BLT1G | onsemi | 23,324 | BC857BLT1GOSCT-ND | £0.09000 | Similar |


