Similar
Similar
Similar
Similar

BC857C/DG/B3,215 | |
|---|---|
DigiKey Part Number | BC857C/DG/B3,215-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC857C/DG/B3,215 |
Description | TRANS PNP 45V 0.1A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-236AB |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX71JE6433HTMA1 | Infineon Technologies | 573,000 | BCX71JE6433HTMA1TR-ND | £0.04446 | Similar |
| NSVMSA1162GT1G | onsemi | 0 | 488-NSVMSA1162GT1GCT-ND | £0.25000 | Similar |
| SBC857BLT1G | onsemi | 110,593 | SBC857BLT1GOSCT-ND | £0.24000 | Similar |
| SBC857CLT1G | onsemi | 392 | SBC857CLT1GOSCT-ND | £0.21000 | Similar |




