Direct
Similar
Similar
Similar

BC857BW/SNX | |
|---|---|
DigiKey Part Number | 1727-BC857BW/SNXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC857BW/SNX |
Description | TRANS PNP 45V 0.1A SC-70 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SC-70 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SC-70 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857BW,115 | Nexperia USA Inc. | 1,426 | 1727-4869-1-ND | £0.10000 | Direct |
| AC857CWQ-7 | Diodes Incorporated | 0 | AC857CWQ-7-ND | £0.02956 | Similar |
| BC857BWT1G | onsemi | 27,002 | BC857BWT1GOSCT-ND | £0.10000 | Similar |
| MSB1218A-RT1G | onsemi | 13,099 | MSB1218A-RT1GOSCT-ND | £0.14000 | Similar |




