Direct
Similar
Similar
Similar

BC857BW/SNF | |
|---|---|
DigiKey Part Number | 1727-BC857BW/SNFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC857BW/SNF |
Description | TRANS PNP 45V 0.1A SC-70 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SC-70 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SC-70 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857BW,135 | Nexperia USA Inc. | 8,044 | 1727-1882-1-ND | £0.10000 | Direct |
| BC857BLT1G | onsemi | 23,324 | BC857BLT1GOSCT-ND | £0.09000 | Similar |
| BC857BWT1G | onsemi | 90,011 | BC857BWT1GOSCT-ND | £0.10000 | Similar |
| BC857CWH6433XTMA1 | Infineon Technologies | 100,000 | BC857CWH6433XTMA1TR-ND | £0.02223 | Similar |





