
BC857AQC-QZ | |
|---|---|
DigiKey Part Number | 1727-BC857AQC-QZTR-ND - Tape & Reel (TR) 1727-BC857AQC-QZCT-ND - Cut Tape (CT) 1727-BC857AQC-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857AQC-QZ |
Description | TRANS PNP 45V 0.1A DFN1412D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 360 mW Surface Mount, Wettable Flank DFN1412D-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
Mfr | Power - Max 360 mW |
Series | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount, Wettable Flank |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case 3-XDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package DFN1412D-3 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857AFSWQ-7 | Diodes Incorporated | 0 | 31-BC857AFSWQ-7TR-ND | £0.02568 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10200 | £1.02 |
| 100 | £0.06300 | £6.30 |
| 500 | £0.04608 | £23.04 |
| 1,000 | £0.04059 | £40.59 |
| 2,000 | £0.03596 | £71.92 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

