
BC847AQBZ | |
|---|---|
DigiKey Part Number | 1727-BC847AQBZTR-ND - Tape & Reel (TR) 1727-BC847AQBZCT-ND - Cut Tape (CT) 1727-BC847AQBZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847AQBZ |
Description | TRANS NPN 45V 0.1A DFN1110D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 340 mW Surface Mount, Wettable Flank DFN1110D-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Mfr | Power - Max 340 mW |
Series | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount, Wettable Flank |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case 3-XDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Supplier Device Package DFN1110D-3 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847AQB-QZ | Nexperia USA Inc. | 4,600 | 1727-BC847AQB-QZCT-ND | £0.16000 | MFR Recommended |
| BC847ALT1G | onsemi | 180,508 | BC847ALT1GOSCT-ND | £0.10000 | Direct |
| BC847BLT1G | onsemi | 191,285 | BC847BLT1GOSCT-ND | £0.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09300 | £0.93 |
| 100 | £0.05800 | £5.80 |
| 500 | £0.04234 | £21.17 |
| 1,000 | £0.03726 | £37.26 |
| 2,000 | £0.03298 | £65.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02831 | £141.55 |
| 10,000 | £0.02543 | £254.30 |
| 15,000 | £0.02395 | £359.25 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

