
BC847AQB-QZ | |
|---|---|
DigiKey Part Number | 1727-BC847AQB-QZTR-ND - Tape & Reel (TR) 1727-BC847AQB-QZCT-ND - Cut Tape (CT) 1727-BC847AQB-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847AQB-QZ |
Description | TRANS NPN 45V 0.1A DFN1110D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 340 mW Surface Mount, Wettable Flank DFN1110D-3 |
Datasheet | Datasheet |
Category | Power - Max 340 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount, Wettable Flank |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case 3-XDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Supplier Device Package DFN1110D-3 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847ALT1G | onsemi | 180,508 | BC847ALT1GOSCT-ND | £0.10000 | Direct |
| BC847BLT1G | onsemi | 190,535 | BC847BLT1GOSCT-ND | £0.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09700 | £0.97 |
| 100 | £0.06020 | £6.02 |
| 500 | £0.04396 | £21.98 |
| 1,000 | £0.03870 | £38.70 |
| 2,000 | £0.03427 | £68.54 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

